
The 74VHC02D-Q100J is a high-speed NOR gate from NXP, featuring 8 input lines and 4 output lines. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device is designed for use with a supply voltage of 2V to 5.5V and has a propagation delay of 5.5ns. It is available in a SO package, packaged in tape and reel quantities of 2500.
Sign in to ask questions about the NXP 74VHC02D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74VHC02D-Q100J technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 5.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74VHC02D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
