
The 74VHC02PW is a 4-channel NOR gate IC from NXP, featuring a TSSOP package and surface mount construction. It operates over a temperature range of -40°C to 125°C and is powered by a 2V to 5.5V supply voltage. The device has a propagation delay of 7.5ns and a turn-on delay time of 14.5ns. With a quiescent current of 2uA, this IC is suitable for low-power applications. It is also RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the NXP 74VHC02PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74VHC02PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74VHC02PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
