The 74VHC08PW-Q100J is a TSSOP packaged 2-input AND gate with Schmitt trigger inputs. It can operate at supply voltages between 2V and 5.5V, with a maximum operating temperature of 125°C and a minimum of -40°C. The device has a quiescent current of 2uA and can source a high level output current of -8mA and sink a low level output current of 8mA.
NXP 74VHC08PW-Q100J technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.