
The 74VHC14BQ,115 is a 6-channel CMOS Schmitt trigger buffer/inverter from NXP. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The 74VHC14BQ,115 features a propagation delay of 10.6ns and a turn-on delay time of 20.5ns. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the NXP 74VHC14BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74VHC14BQ,115 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74VHC14BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
