
The 74VHC14 is a high-speed, low-power, hex inverter with a Schmitt trigger input. It features a propagation delay of 10.6ns and a quiescent current of 2uA. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It is available in a TSSOP package, suitable for surface mount applications.
Sign in to ask questions about the NXP 74VHC14PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74VHC14PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74VHC14PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
