
The 74VHC245BQ,115 is a bidirectional transceiver with 8 channels, operating at 5V supply voltage. It features a propagation delay of 15ns and a turn-on delay time of 21ns. The device is designed for surface mount applications and has a maximum power dissipation of 500mW. The operating temperature range is from -40°C to 125°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74VHC245BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74VHC245BQ,115 technical specifications.
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74VHC245BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
