Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN T/R
NXP 74VHC595BQ-Q100X technical specifications.
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.