The 74VHC595 is an 8-bit unidirectional shift register from NXP, featuring a surface mount package and operating over a temperature range of -40°C to 125°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device is not RoHS compliant and has a quiescent current of 4uA. It is designed for use with a 5V operating supply voltage and has a 3-STATE output type.
Sign in to ask questions about the NXP 74VHC595PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74VHC595PW-Q100J technical specifications.
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74VHC595PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.