The 74VHCT02PW-Q100J is a NOR gate in a TSSOP package, suitable for operating temperatures between -40°C and 125°C. It features Schmitt trigger inputs and can handle high and low level output currents of up to 8mA. The device is RoHS compliant and lead free. Quiescent current is 2uA. The gate can operate with a supply voltage between 4.5V and 5.5V.
Sign in to ask questions about the NXP 74VHCT02PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74VHCT02PW-Q100J technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74VHCT02PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.