
The 74VHCT08D-Q100J is a 4-channel AND gate from NXP, featuring a logic function of AND gate with 8 input lines and 4 output lines. It operates at a maximum supply voltage of 5.5V and a maximum power dissipation of 500mW. The device is packaged in a SO package and is suitable for surface mount applications. It has a propagation delay of 4.2ns and a quiescent current of 2uA. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the NXP 74VHCT08D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74VHCT08D-Q100J technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 20mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74VHCT08D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
