
The 74VHCT125BQ,115 is a 4-channel inverting buffer with 3-STATE output. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is capable of withstanding a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The 74VHCT125BQ,115 features a propagation delay of 7.5ns and a turn-on delay time of 11ns. It is available in a surface mount package with a packaging quantity of 3000 units per reel.
Sign in to ask questions about the NXP 74VHCT125BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74VHCT125BQ,115 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74VHCT125BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
