
The 74VHCT126BQ,115 is a quad inverting buffer with four inputs and four outputs, operating at a supply voltage of 5V. It features a 3-STATE output type and is constructed using CMOS technology. The device has a propagation delay of 7.5ns and a turn-on delay time of 11.5ns. It can handle a high level output current of -8mA and a low level output current of 8mA. The 74VHCT126BQ,115 is RoHS compliant and has a quiescent current of 2uA. It is available in a surface mount package and is specified to operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74VHCT126BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74VHCT126BQ,115 technical specifications.
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74VHCT126BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
