
The 74VHCT14BQ,115 is a 6-channel CMOS Schmitt trigger buffer from NXP, featuring a high level output current of -8mA and a low level output current of 8mA. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device is RoHS compliant and available in a surface mount package, packaged in tape and reel. With a propagation delay of 8ns and a quiescent current of 2uA, this device is suitable for high-speed applications.
Sign in to ask questions about the NXP 74VHCT14BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74VHCT14BQ,115 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74VHCT14BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
