
The 74VHCT14D,118 is a 6-input Schmitt trigger buffer/inverter from NXP, packaged in a surface-mount SO package. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device has a propagation delay of 8ns and a quiescent current of 2uA. It is RoHS compliant and suitable for use in high-speed digital circuits.
Sign in to ask questions about the NXP 74VHCT14D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74VHCT14D,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74VHCT14D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
