
The 74VHCT595BQ,115 is an 8-bit unidirectional CMOS shift register with 3-STATE output. It operates at a maximum supply voltage of 7V and a minimum supply voltage of -500mV. The device is RoHS compliant and features a propagation delay of 14.5ns. It is packaged in a tape and reel format and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the NXP 74VHCT595BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74VHCT595BQ,115 technical specifications.
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.5ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74VHCT595BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
