
The 74VHCT595PW-Q100J is an 8-bit serial-in shift register with 1 input and 8 outputs in 3-state configuration. It is packaged in TSSOP and features a gold contact plating. The device operates within a temperature range of -40°C to 125°C and is powered by a supply voltage of 4.5V to 5.5V. The shift register has a propagation delay of 4ns and a quiescent current of 4uA.
Sign in to ask questions about the NXP 74VHCT595PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74VHCT595PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Input Type | SERIAL |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74VHCT595PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
