The 8MNANOD3L-EVK is an evaluation platform for the i.MX 8M Nano UltraLite applications processors. It features four Arm Cortex-A53 cores running up to 1.4 GHz and one Cortex-M7 core for real-time processing. The kit provides a comprehensive environment for developing graphics, audio, and low-power applications, including support for 802.11ac Wi-Fi and Bluetooth 5.1.
Checking distributor stock and pricing after the page loads.
| Processor | i.MX 8M Nano UltraLite (4x Cortex-A53 @ 1.4GHz, 1x Cortex-M7 @ 750MHz) |
| Memory (RAM) | 1GB |
| Storage (eMMC) | 32GB |
| Wireless Connectivity | 802.11ac Wi-Fi and Bluetooth 5.1 |
| Memory Type | LPDDR4 |
| USB Ports | USB 2.0 OTG Type-C |
| RoHS | Compliant |
| REACH | No SVHC |