The i.MX 8M Plus EVK provides a platform for comprehensive evaluation of the i.MX 8M Plus Quad/Dual and i.MX 8M Plus Quad/Lite applications processors. It features a neural processing unit (NPU) for machine learning, a compact 2.3x2.3 inch compute module, and a baseboard for broad connectivity. The kit supports Linux, Android, and FreeRTOS operating systems and provides interfaces for MIPI-DSI, LVDS, HDMI 2.0a, and dual MIPI-CSI cameras.
Checking distributor stock and pricing after the page loads.
| Processor | i.MX 8M Plus Quad (4x Arm Cortex-A53, 1x Arm Cortex-M7) |
| CPU Speed | 1.8GHz |
| RAM Memory | 6GB LPDDR4GB |
| Storage Capacity | 32GB eMMC 5.1GB |
| NPU Performance | 2.3TOPS |
| Ethernet Ports | 2x 10/100/1000 Mbps (1x with TSN support)Qty |
| Wireless Connectivity | 802.11ac 2x2 MIMO Wi-Fi & Bluetooth 4.2 |
| RoHS | Compliant |
| ECCN | 5A992c |