The 8MPLUSLPD4-PEVK is a comprehensive evaluation platform for the i.MX 8M Plus Quad/Dual and QuadLite applications processors. It features a modular two-board design including the 8MPLUSLPD4-PWR compute module and the 8MPLUS-BB base board. This kit is specifically designed to enable real-time power consumption measurement of the i.MX 8M Plus SoC rails alongside standard development features like machine learning acceleration, multimedia interfaces, and wireless connectivity. It is fully software compatible with the standard 8MPLUSLPD4-EVK.
Checking distributor stock and pricing after the page loads.
| Processor | i.MX 8M Plus Quad (4x Arm Cortex-A53 @ 1.8GHz, 1x Arm Cortex-M7 @ 800MHz) |
| Memory (LPDDR4) | 6GB |
| Storage (eMMC) | 16GB |
| Storage (QSPI Flash) | 64MB |
| DSP | Cadence Tensilica HiFi4 @ 800MHz |
| Neural Processing Unit (NPU) | 2.3TOPS |
| Wireless Connectivity | Wi-Fi 802.11 a/b/g/n/ac 1x1, Bluetooth |
| Ethernet | 2x 10/100/1000 (1x with TSN support)Ports |
| RoHS | Compliant |