The ADC1003S030TS/C1-T is a single-ended analog-to-digital converter from NXP with a conversion rate of 30,000 samples per second. It is available in a 1000-unit package with a tape and reel packaging. The device operates between -40°C and 85°C and has a maximum power dissipation of 305 milliwatts. The ADC1003S030TS/C1-T is compliant with RoHS regulations.
NXP ADC1003S030TS/C1-T technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 30000KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 305mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.