
ADC Single Pipelined 105Msps 10-bit Parallel/LVDS 40-Pin HVQFN EP T/R
NXP ADC1010S105HN,518 technical specifications.
| Package/Case | SOT-618-6 |
| Conversion Rate | 125MS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Power Dissipation | 630mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.4V |
| Resolution | 10b |
| Signal to Noise Ratio (SNR) | 62dB |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC1010S105HN,518 to view detailed technical specifications.
No datasheet is available for this part.
