Sign in to ask questions about the NXP ADC1410S105HNC15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP ADC1410S105HNC15 technical specifications.
| Interface | SPI, Serial |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Sampling Rate | 105000000S/s |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC1410S105HNC15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.