
The ADC1413D125HN/C1,551 from NXP is a dual-channel analog-to-digital converter with a conversion rate of 125MS/s. Operating over a temperature range of -40°C to 85°C, this device features a resolution of 14 bits and a signal-to-noise ratio of 71.4dB. It accepts differential input signals and operates from a 3.4V supply voltage. The ADC1413D125HN/C1,551 is packaged in bulk and has a maximum power dissipation of 1.27W.
NXP ADC1413D125HN/C1,551 technical specifications.
| Conversion Rate | 125MS/s |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.27W |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.4V |
| Packaging | Bulk |
| Resolution | 14b |
| Signal to Noise Ratio (SNR) | 71.4dB |
| RoHS | Compliant |
No datasheet is available for this part.