Sign in to ask questions about the NXP ADC1415S105HN/C1:5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP ADC1415S105HN/C1:5 technical specifications.
| Interface | SPI, Serial |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sampling Rate | 105000000S/s |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC1415S105HN/C1:5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.