ADC Single Pipelined 125Msps 16-bit Parallel/LVDS 40-Pin HVQFN EP Tray
NXP ADC1610S125HN/C1;5 technical specifications.
| Interface | SPI, Serial |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Sampling Rate | 125000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.