The ADC1610S125HN/C1,551 from NXP is a single-ended analog-to-digital converter with a conversion rate of 125MS/s. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 630mW. The device has a resolution of 16 bits and a signal-to-noise ratio of 71.6dB. It is packaged in bulk and is designed for use with a single-ended input type.
NXP ADC1610S125HN/C1,551 technical specifications.
| Conversion Rate | 125MS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 630mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.4V |
| Packaging | Bulk |
| Resolution | 16b |
| Signal to Noise Ratio (SNR) | 71.6dB |
| RoHS | Compliant |
No datasheet is available for this part.