The ADC1613D125HN/C1,551 is a dual 16-bit analog-to-digital converter with a conversion rate of 125MS/s and differential input type. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.27W. The device is available in a bulk packaging option. The ADC1613D125HN/C1,551 features a signal-to-noise ratio of 71.6dB.
Sign in to ask questions about the NXP ADC1613D125HN/C1,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP ADC1613D125HN/C1,551 technical specifications.
| Conversion Rate | 125MS/s |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.27W |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.4V |
| Packaging | Bulk |
| Resolution | 16b |
| Signal to Noise Ratio (SNR) | 71.6dB |
| RoHS | Compliant |
Download the complete datasheet for NXP ADC1613D125HN/C1,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.