Analog to Digital Converters - ADC SGL 16b ADC 125 MSPS SERIAL JESD204A
NXP ADC1613S125HN/C1:5 technical specifications.
| Interface | SPI, Serial |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Sampling Rate | 125000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.