The ASL3416SHNY is a highly integrated automotive-grade 3-output buck LED driver. It is designed to drive high-brightness LEDs in automotive lighting applications such as daytime running lights and headlights. Each channel supports up to 1.5A output current and features PWM dimming. The device operates across a wide input voltage range from 10V to 80V and is qualified to AEC-Q100 standards.
NXP ASL3416SHNY technical specifications.
| Number of Outputs | 3 |
| Voltage - Supply (Min) | 10V |
| Voltage - Supply (Max) | 80V |
| Voltage - Output | 2.5 to 70V |
| Current - Output / Channel | 1.5A |
| Frequency | 100k to 2MHz |
| Operating Temperature | -40 to 125°C |
| Topology | Buck |
| Dimming | PWM |
| Internal Switch | No |
| Rohs Status | Compliant |
| Automotive Grade | AEC-Q100 |
No datasheet is available for this part.