
8-pin SO package CAN transceiver supporting 83.3Kbps data rates. Features sleep and standby power-down modes with a typical operating voltage of 13V, and a wide operating range from 5.3V to 27V. Surface-mount component with gull-wing leads, measuring 5mm x 4mm x 1.45mm, designed for MS-012AA JEDEC standard.
NXP AU5790D,118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Category | Transceiver |
| Maximum Data Rate | 83.3Kbps |
| Number of Transceivers | 1 |
| Min Operating Supply Voltage | 5.3V |
| Max Operating Supply Voltage | 27V |
| Power Down Mode | Sleep|Standby |
| Maximum Supply Current | 90mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Operating Supply Voltage | 13V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A001.a.4 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP AU5790D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.