
The BAP50-04WT/R diode from NXP features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a forward current rating of 50mA and a power dissipation of 240mW. The diode is packaged in a SOT-323 case and is available in quantities of 3000. It is compliant with RoHS regulations and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
NXP BAP50-04WT/R technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |