Sign in to ask questions about the NXP BAP50-05WT/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAP50-05WT/R technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAP50-05WT/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.