Diode PIN Attenuator/Switch 50V 3-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
NXP BAP70-04WT/R technical specifications.
| Forward Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Reverse Voltage | 50V |
| RoHS | Compliant |