
NXP BAP70AM/T3 technical specifications.
| Package/Case | SOT-363 |
| Forward Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 10000 |
| Packaging | Ammo Pack |
| Power Dissipation | 300mW |
| Reverse Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.