NXP BAS17,215/BKN technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.