
The BAS21215 is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 1.7A and a maximum power dissipation of 250mW. The diode is packaged in a TO-236-3 case and is lead free. It has a reverse recovery time of 50ns and a maximum reverse voltage of 200V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BAS21215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 200mA |
| Package/Case | TO-236-3 |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 1.7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 1.7A |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS21215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
