
Diodes - General Purpose, Power, Switching DIODE SW TAPE-11
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4A |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
