
The BAS316115 is a surface mount diode with a maximum operating temperature range of -65°C to 150°C. It can handle a maximum forward surge current of 4A and a maximum reverse voltage of 100V. The diode has a maximum power dissipation of 400mW and a reverse recovery time of 4ns. It is packaged in a SC package and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BAS316115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 250mA |
| Package/Case | SC |
| Forward Current | 250mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS316115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
