The BAS31TR is a surface mount diode from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a maximum reverse leakage current of 100nA and a maximum surge current of 10A. The diode is packaged in a lead-free SOT-23 package and is available in quantities of 3000 on tape and reel.
Checking distributor stock and pricing after the page loads.
NXP BAS31TR technical specifications.
| Capacitance | 35pF |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.