
Diodes - General Purpose, Power, Switching DIODE SW TAPE-11
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 4A |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| RoHS | Compliant |