
Schottky Diodes & Rectifiers DIODE SCHTKY TAPE-11
Checking distributor stock and pricing after the page loads.
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |