NXP BAS40-04TR technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Current Rating | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS40-04TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.