Diode Array Schottky 40V TO236AB
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Element Configuration | Common Cathode |
| Forward Current | 120mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 200mA |
| RoHS | Compliant |