
The BAS40-05WT/R is a surface mount diode from NXP, packaged in SOT-323. It operates over a temperature range of -65°C to 150°C. The device has a maximum reverse leakage current of 10uA and a maximum surge current of 200mA. It is available in tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |