NXP BAS40-06WT/R technical specifications.
| Package/Case | SOT-323 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS40-06WT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.