Diode Schottky 40V 0.12A 3-Pin TO-236AB T/R
Checking distributor stock and pricing after the page loads.
NXP BAS40-T/R technical specifications.
| Package/Case | TO-236AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Radiation Hardening | No |
| RoHS | Compliant |