The BAS516/T3 diode from NXP is a lead free standard diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 1uA and a maximum surge current of 4A. The diode is available in a package quantity of 10000 and is packaged in tape and reel. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4A |
| Output Current | 250mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| RoHS | Compliant |