
The BAS516115 is a surface mount rectifier diode from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 4A and a maximum reverse voltage of 100V. The diode is lead free and has a power dissipation of 500mW. It is available in a surface mount package with a height of 0.65mm, length of 1.25mm, and width of 0.85mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BAS516115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 250mA |
| Forward Current | 250mA |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Voltage | 100V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS516115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
