
The BAS56215 is a surface mount rectifier with a maximum operating temperature of 150°C. It can handle a maximum reverse voltage of 60V and a maximum repetitive reverse voltage of 120V. The device has a maximum forward surge current of 9A and a maximum forward current of 200mA. The BAS56215 is packaged in a TO-253-4 package and is available in a tape and reel packaging format.
Sign in to ask questions about the NXP BAS56215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BAS56215 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-253-4 |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BAS56215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
