Checking distributor stock and pricing after the page loads.
NXP BAS70-04WT/R technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-323 |
| Current Rating | 70mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |